Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z1.299.3055.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Diode Plug
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Diode Plug Yellow
Search Keywords:
Z129930550
IN STOCK:
77
Ships today, if you order in
Manufacturer Stock:
139
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.383
$31.915
50
$4.506
$225.300
100
$4.163
$416.300
250
$4.075
$1,018.750
500
$3.990
$1,995.000
1,000
$3.950
$3,950.000
2,500
$3.910
$9,775.000
5,000
+
$3.871
$19,355.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8077
Wire - Magnet - Hi Temp - Polyester - Transparent - 22 AWG - 500 ft - 152.4 m.
LZ37
Thrml Mgmt Access Finger Guard Metal
HRP-450-24
AC/DC Single output enclosed power supply - Output 24VDC at 18.8A - 450W - 1U low profile ...
88974163
M3 XD26- 16I/10 O R 240 VAC
AT25640B-SSHL-T
EEPROM - Serial SPI - 64 Kbit (8K x 8) - 2.5V/3.3V/5V - 20 MHz - SOIC - 8 Pins.