Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.507.9821.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
IP54 Gland
Color:
N/A
Cable Accessories IP54 Gland Brass Nickel
Search Keywords:
Z550798210
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$19.43
$19.430
10
$17.46
$174.600
25
$16.97
$424.250
50
$16.52
$826.000
100
$15.68
$1,568.000
250
$15.29
$3,822.500
500
+
$15.06
$7,530.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70.353.2435.0
Hood Bas Got Ga 24 M32 50 A0
72.300.2453.0
Conn Rectangular F 24Signal/1Ground POS Screw ST Cable Mount
72.310.2453.0
Conn Rectangular M 24Signal/1Ground POS Screw ST Cable Mount
2178MN
Side (Diagonal) Cutter - Oval - Flush - 1.6mm (14 AWG) Capacity - 5.63" (143.0mm) Length.