Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.523.9353.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
End Clamp
Dimension:
N/A
Operating Temperature:
N/A
The Connector Accessories End Clamp Straight (part number Z5.523.9353.0) by WIELAND ELECTRIC is a high-quality, durable component designed to securely fasten connectors to ensure stability and performance. This straight end clamp is specifically engineered to provide a reliable connection, while maintaining ease of installation. It is compatible with various connectors, making it versatile for a wide range of applications. The WIELAND ELECTRIC Connector Accessories End Clamp Straight is the perfect choice for ensuring a secure and stable connection in any electrical project.
Search Keywords:
Z552393530
IN STOCK:
2,578
Ships today, if you order in
Manufacturer Stock:
7,901
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$2.050
$51.250
250
$1.321
$330.250
500
$1.266
$633.000
1,000
$1.203
$1,203.000
2,500
$1.188
$2,970.000
5,000
$1.176
$5,880.000
7,500
$1.164
$8,730.000
10,000
+
$1.152
$11,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
33465
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
35787
Ring Tongue Terminal - M4 - #8 - 10 AWG - 6 mm² - PIDG Series - Yellow.
BK/MDA-20-R
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Z7.261.1227.0
Conn Jumper M 2 POS ST
58.503.0055.8
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 24A