Z5.530.0625.0
Wieland ElectricConn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.0625.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part Z5.530.0625.0 is a Conn Unshrouded Header with 6 positions and a 5mm pitch. It is designed for soldering and features a top entry through-hole connection. This header comes in a convenient carton packaging, making it easy to store and transport.
Search Keywords:
Z553006250
IN STOCK:
1,745
Can Ship immediately
Manufacturer Stock:
19
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.420
$35.500
250
$1.002
$250.500
500
$0.926
$463.000
1,000
$0.906
$906.000
2,500
$0.888
$2,220.000
5,000
$0.879
$4,395.000
7,500
$0.870
$6,525.000
10,000
+
$0.861
$8,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.521.1553.0
Conn Terminal Block 15 POS 5mm Solder Thru-Hole 16A Carton
25.600.2653.0
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A Carton
25.600.2853.0
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton
Z5.530.1025.0
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole Carton