Z5.530.0825.0
Wieland ElectricConn Unshrouded Header HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.0825.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC Z5.530.0825.0 is an innovative unshrouded header designed to provide a reliable and secure connection. This 8-position header features a 5mm pitch and is solderable for easy installation. With a top entry through-hole design, this header offers convenient wiring options. It comes packaged in a sturdy carton, ensuring safe transportation and storage. Perfect for various applications, this WIELAND ELECTRIC header is a reliable solution for your connectivity needs.
Search Keywords:
Z553008250
IN STOCK:
515
Ships today, if you order in
Manufacturer Stock:
178
can ship
12/9/24
On Order:
2,000
can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$2.108
$52.700
250
$1.348
$337.000
500
$1.319
$659.500
1,000
$1.234
$1,234.000
2,500
$1.219
$3,047.500
5,000
$1.207
$6,035.000
7,500
$1.195
$8,962.500
10,000
+
$1.183
$11,830.000
Product Guides