Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.1025.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 10 POS 5mm Solder ST Thru-Hole Carton
Search Keywords:
Z553010250
IN STOCK:
69
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$2.650
$66.250
100
$1.788
$178.800
250
$1.620
$405.000
500
$1.548
$774.000
1,000
$1.479
$1,479.000
2,500
$1.464
$3,660.000
5,000
$1.450
$7,250.000
7,500
+
$1.435
$10,762.500
Product Guides