Z5.530.3525.0
Wieland ElectricConn Unshrouded Header HDR 5 POS 5mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.3525.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part Z5.530.3525.0 is a conn unshrouded header featuring 5 positions with a 5mm spacing. It is designed to be soldered onto a circuit board through-hole. This high-quality header provides a reliable and secure connection for your electrical components.
Search Keywords:
Z553035250
IN STOCK:
837
Ships today, if you order in
Manufacturer Stock:
3,062
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
50
$1.234
$61.700
250
$0.746
$186.500
1,000
$0.630
$630.000
2,500
$0.605
$1,512.500
5,000
$0.596
$2,980.000
7,500
$0.587
$4,402.500
10,000
$0.578
$5,780.000
15,000
+
$0.570
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V80212MS02Q
Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unseale...
3-644457-2
02P MTA100 HDR ASSY R/A NARROW
25.600.2553.0
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
Z5.530.3425.0
Conn Unshrouded Header HDR 4 POS 5mm Solder ST Thru-Hole