Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.530.3825.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
Search Keywords:
Z553038250
IN STOCK:
1,025
Can Ship immediately
Manufacturer Stock:
11,169
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.538
$38.450
250
$1.065
$266.250
500
$0.940
$470.000
1,000
$0.878
$878.000
2,500
$0.839
$2,097.500
5,000
$0.830
$4,150.000
7,500
$0.822
$6,165.000
10,000
+
$0.814
$8,140.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
MF-MSMF020-2
PTC Resettable Fuse - 0.2A(hold) 0.4A(trip) - 30V - 80A - 0.8W - 0.40 Ohm - Solder Pad 181...
25.600.2453.0
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A Carton
25.600.2853.0
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton