help desk software
DATA SHEET

Z5.531.3425.0

Wieland Electric

Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z5.531.3425.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
6 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Carton
Search Keywords:
Z553134250
IN STOCK: 108
Ships today, if you order in
Manufacturer Stock:
399   can ship 10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.717
$42.925
250
$1.098
$274.500
500
$1.049
$524.500
1,000
$0.976
$976.000
2,500
$0.932
$2,330.000
5,000
$0.923
$4,615.000
7,500
$0.914
$6,855.000
10,000 +
$0.905
$9,050.000
Tools/3D Models
Product Guides