Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.255.2327.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 3 POS 6mm RA
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.25
$22.500
100
$1.82
$182.000
250
$1.74
$435.000
500
$1.68
$840.000
1,000
$1.59
$1,590.000
2,500
$1.55
$3,875.000
5,000
$1.52
$7,600.000
7,500
+
$1.50
$11,250.000
DOWNLOADS