Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.256.4627.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
6
Conn Jumper M 6 POS 6mm
Search Keywords:
Z725646270
IN STOCK:
37
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$5.183
$25.915
50
$3.659
$182.950
100
$3.380
$338.000
250
$3.309
$827.250
500
$3.240
$1,620.000
1,000
$3.207
$3,207.000
2,500
$3.175
$7,937.500
5,000
+
$3.143
$15,715.000
Product Guides