Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.261.1327.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 3 POS ST
Search Keywords:
Z726113270
IN STOCK:
465
Can Ship immediately
Manufacturer Stock:
2,370
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.872
$46.800
250
$1.185
$296.250
500
$1.128
$564.000
1,000
$1.083
$1,083.000
2,500
$1.063
$2,657.500
5,000
$1.052
$5,260.000
7,500
$1.041
$7,807.500
10,000
+
$1.031
$10,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
56.704.7055.0
Conn Multi-Tier Block 4 POS T DIN Rail 32A
04.846.0153.0
Connector Accessories Marking Strip Straight
DTM06-4S
Rectangular Connector Housing - Plug - Female Socket - 4 Position - 2 Rows - Latch Lock - ...
04.846.0253.0
Connector Accessories Marking Strip Straight
DTM04-4P
Connector Housing - IP68 - DTM Series - Receptacle - 4 Ways - 4.2 mm - DTM Series Pin Cont...