Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.267.0827.5
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 8 POS 6mm RA
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$4.18
$20.900
50
$3.38
$169.000
100
$3.33
$333.000
250
$3.13
$782.500
500
$2.95
$1,475.000
1,000
$2.91
$2,910.000
2,500
$2.86
$7,150.000
5,000
+
$2.75
$13,750.000
DOWNLOADS