Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.270.0827.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Package Type:
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 8 POS 6mm ST
Search Keywords:
Z727008270
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$16.41
$82.050
25
$14.83
$370.750
50
$14.15
$707.500
100
$13.52
$1,352.000
250
$12.95
$3,237.500
500
$12.59
$6,295.000
1,000
+
$12.40
$12,400.000
DOWNLOADS