Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.280.0327.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 3 POS 5mm ST
Search Keywords:
Z728003270
IN STOCK:
16
Can Ship immediately
You may purchase in-stock quantity up to 16
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
25
Available in less than min:
16
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$2.494
$2.494
25
$2.267
$56.675
100
$1.600
$160.000
250
$1.478
$369.500
500
$1.447
$723.500
1,000
$1.417
$1,417.000
2,500
$1.403
$3,507.500
5,000
$1.389
$6,945.000
7,500
+
$1.375
$10,312.500
Product Guides