Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.280.2427.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 4 POS 5mm ST
Search Keywords:
Z728024270
IN STOCK:
79
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$6.692
$66.920
50
$4.444
$222.200
250
$3.580
$895.000
500
$3.359
$1,679.500
1,000
$3.245
$3,245.000
2,500
$3.212
$8,030.000
5,000
$3.180
$15,900.000
7,500
+
$3.148
$23,610.000
Product Guides