Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.281.1827.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 8 POS 6mm ST
Search Keywords:
Z728118270
IN STOCK:
83
Ships today, if you order in
Manufacturer Stock:
17
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$8.70
$43.500
25
$6.14
$153.500
100
$5.55
$555.000
250
$5.44
$1,360.000
500
$5.38
$2,690.000
1,000
$5.33
$5,330.000
2,500
$5.28
$13,200.000
5,000
+
$5.22
$26,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH1B-ULAC24V
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
TY23MX
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Automotive Bulk
5227839-1
TNC PCB RT ANGLE JACK
DLSP-1-18M-01
PCB Support - Natural - Nylon - Spacer Length 18 mm (0.709 in) - Operating Temperatu...
8-34105-1
SOLIS R 22-16 COMM 22-18 MIL 6