help desk software

Z7.282.0327.0

Wieland Electric

Conn Jumper M 3 POS 8mm ST

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.282.0327.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Jumper
Pitch:
8 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 3 POS 8mm ST
Search Keywords:
Z728203270
IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
Manufacturer Stock:
3   can ship 10/28/24
Minimum Order:
10
Available in less than min:
8
Factory Lead-Time
3 Weeks can ship 11/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.649
$3.649
10
$3.317
$33.170
100
$2.341
$234.100
250
$2.163
$540.750
500
$2.117
$1,058.500
1,000
$2.073
$2,073.000
2,500
$2.052
$5,130.000
5,000
$2.032
$10,160.000
7,500 +
$2.011
$15,082.500
DOWNLOADS