Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.282.0627.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
8 mm
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 6 POS 8mm ST
Search Keywords:
Z728206270
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Manufacturer Stock:
7
can ship
12/2/24
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$7.004
$7.004
5
$6.367
$31.835
50
$4.494
$224.700
100
$4.152
$415.200
250
$4.064
$1,016.000
500
$3.979
$1,989.500
1,000
$3.939
$3,939.000
2,500
$3.900
$9,750.000
5,000
+
$3.861
$19,305.000
Product Guides