Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.282.2227.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
8 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 2 POS 8mm ST
Search Keywords:
Z728222270
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Manufacturer Stock:
1,581
can ship
12/2/24
Minimum Order:
10
Available in less than min:
8
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$2.915
$2.915
10
$2.650
$26.500
100
$1.871
$187.100
250
$1.728
$432.000
500
$1.692
$846.000
1,000
$1.656
$1,656.000
2,500
$1.640
$4,100.000
5,000
$1.623
$8,115.000
7,500
+
$1.607
$12,052.500
Product Guides