Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.283.6327.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
10 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Jumper M 3 POS 10mm ST
Search Keywords:
Z728363270
IN STOCK:
119
Ships today, if you order in
Manufacturer Stock:
290
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.48
$34.800
50
$2.95
$147.500
250
$2.74
$685.000
500
$2.63
$1,315.000
1,000
$2.53
$2,530.000
2,500
$2.47
$6,175.000
5,000
$2.41
$12,050.000
7,500
+
$2.38
$17,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
57.510.0155.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 65A
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
34070
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
51110-1851
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
4300.0921
IEC C19 REWIREABLE CONNECTOR