help desk software
DATA SHEET

Z7.284.2227.0

Wieland Electric

Conn Jumper M 2 POS 12mm ST .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
Z7.284.2227.0
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Jumper
Pitch:
12 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The WIELAND ELECTRIC Z7.284.2227.0 Connector Jumper is a high-quality 2-position connector with a 12mm pitch. Designed for easy and secure connections, this connector jumper enables efficient electrical conductivity in various applications. Featuring a straight termination style, it ensures a reliable and strong connection for your electrical system. This product is a must-have for any project requiring a secure and durable 2-position connector.
Search Keywords:
Z728422270
IN STOCK: 2,821
Can Ship immediately
Manufacturer Stock:
2   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.37
$31.850
50
$4.49
$224.500
100
$4.15
$415.000
250
$4.06
$1,015.000
500
$3.98
$1,990.000
1,000
$3.92
$3,920.000
2,500
$3.86
$9,650.000
5,000 +
$3.80
$19,000.000
Tools/3D Models
Product Guides