help desk software
DATA SHEET

26012

Wiha Tools

Application Tools, Precision Slotted Screwdriver

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26012
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Blade Length:
40 mm
Packaging:
Bag
Product Weight:
9.07 g
Family:
26012
Blade width:
1.2 mm
Drive Style:
Slotted12200
Material:
Chrome Vanadium Molybdenum Steel12202
Application Tools, Precision Slotted Screwdriver
Search Keywords:
26012
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.46
$74.600
30
$7.09
$212.700
100
$6.73
$673.000
250
$6.40
$1,600.000
500
$6.08
$3,040.000
1,000
$5.77
$5,770.000
2,500
$5.48
$13,700.000
5,000 +
$5.21
$26,050.000
Tools/3D Models
Product Guides