help desk software
DATA SHEET

26015

Wiha Tools

Precision Slotted Screwdriver. 1.5 (1/16in) x 40mm. 4.7in/120mm OAL

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26015
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Blade Length:
40.64 mm
Family:
26015
Material:
N/A
Product Weight:
N/A
Packaging:
Bag
Blade width:
1.5 mm
Drive Style:
Slotted
Precision Slotted Screwdriver. 1.5 (1/16in) x 40mm. 4.7in/120mm OAL
Search Keywords:
26015
IN STOCK: 10
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.99
$69.900
30
$6.64
$199.200
100
$6.31
$631.000
250
$5.99
$1,497.500
500
$5.69
$2,845.000
1,000
$5.41
$5,410.000
2,500
$5.14
$12,850.000
5,000 +
$4.88
$24,400.000
Tools/3D Models
Product Guides