Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26022
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BAG
Blade width:
2 mm
Family:
26022
Packaging:
Bag
Material:
N/A
Blade Length:
50.8 mm
Product Weight:
N/A
Drive Style:
Slotted
Precision Slotted Screwdriver. 2.0 (5/64in) x 50mm. 5.7in/145mm OAL
Search Keywords:
26022
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.128
$7.128
10
$6.480
$64.800
50
$6.150
$307.500
100
$5.840
$584.000
250
$5.550
$1,387.500
500
$5.270
$2,635.000
1,000
$5.010
$5,010.000
2,500
$4.760
$11,900.000
5,000
+
$4.520
$22,600.000
Product Guides