help desk software
DATA SHEET

26032

Wiha Tools

Precision Slotted Screwdriver. 3.0 (1/8in) x 60mm. 6.7in/170mm OAL

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26032
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Material:
N/A
Family:
26032
Packaging:
Bag
Drive Style:
Slotted
Product Weight:
N/A
Blade Length:
60.96 mm
Blade width:
N/A
Precision Slotted Screwdriver. 3.0 (1/8in) x 60mm. 6.7in/170mm OAL
Search Keywords:
26032
IN STOCK: 10
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.27
$62.700
50
$5.96
$298.000
100
$5.66
$566.000
250
$5.37
$1,342.500
500
$5.11
$2,555.000
1,000
$4.85
$4,850.000
2,500
$4.61
$11,525.000
5,000 +
$4.38
$21,900.000
Tools/3D Models
Product Guides