26316
Wiha ToolsPrecision Hex Screwdriver. 1/16in x 50mm. 5.7in/145mm OAL. Blade high alloy chrome-vanadium-molybdenum steel. Rotating cap for precise turning and control with fingertip. Tapered handle allows rapid rotation. Precision ground for exact fit tip
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26316
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BAG
Packaging:
Bag
Drive Style:
Hex
Product Weight:
N/A
Family:
26316
Blade Length:
50.8 mm
Blade width:
1.58 mm
Material:
N/A
Precision Hex Screwdriver. 1/16in x 50mm. 5.7in/145mm OAL. Blade high alloy chrome-vanadium-molybdenum steel. Rotating cap for precise turning and control with fingertip. Tapered handle allows rapid rotation. Precision ground for exact fit tip
Search Keywords:
26316
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$6.71
$6.710
10
$6.10
$61.000
50
$5.79
$289.500
100
$5.50
$550.000
250
$5.23
$1,307.500
500
$4.97
$2,485.000
1,000
$4.72
$4,720.000
2,500
$4.48
$11,200.000
5,000
+
$4.26
$21,300.000
Product Guides