help desk software
DATA SHEET

26330

Wiha Tools

Application Tools, Precision Hex Metric Screwdriver

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26330
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Blade Length:
60 mm
Family:
26330
Product Weight:
18.14 g
Packaging:
Bag
Blade width:
N/A
Drive Style:
Hex12200
Material:
Chrome Vanadium Molybdenum Steel12202
Application Tools, Precision Hex Metric Screwdriver
Search Keywords:
26330
IN STOCK: 6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.116
$6.116
10
$5.560
$55.600
50
$5.280
$264.000
100
$5.020
$502.000
250
$4.770
$1,192.500
500
$4.530
$2,265.000
1,000
$4.300
$4,300.000
2,500
$4.090
$10,225.000
5,000 +
$3.880
$19,400.000
Tools/3D Models
Product Guides