help desk software
DATA SHEET

26762

Wiha Tools

Precision Pentalobe Screwdriver. PL2 x 40mm. 4.7in/120mm OAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26762
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Drive Style:
Pentalobe
Product Weight:
9.07 g
Packaging:
Clamshell
Blade width:
N/A
Material:
N/A
Blade Length:
127 mm
Precision Pentalobe Screwdriver. PL2 x 40mm. 4.7in/120mm OAL
Search Keywords:
26762
IN STOCK: 4
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$12.97
$38.910
27
$12.33
$332.910
51
$11.71
$597.210
102
$11.12
$1,134.240
252
$10.57
$2,663.640
501
$10.04
$5,030.040
1,002 +
$9.54
$9,559.080
Tools/3D Models
Product Guides