Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
26765
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
3
Blade width:
N/A
Family:
26765
Blade Length:
127 mm
Packaging:
Clamshell
Product Weight:
N/A
Drive Style:
Pentalobe
Material:
N/A
Precision Pentalobe Screwdriver. PL5 x 40mm. 4.7in/120mm OAL
Search Keywords:
26765
IN STOCK:
4
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$12.97
$38.910
27
$12.33
$332.910
51
$11.71
$597.210
102
$11.12
$1,134.240
252
$10.57
$2,663.640
501
$10.04
$5,030.040
1,002
+
$9.54
$9,559.080
Product Guides