help desk software
DATA SHEET

27730

Wiha Tools

Application Tooling, Precision ESD Safe Metric Nut Driver. 3.0 x 60mm

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
27730
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Packaging:
Bag
Individual/Set:
Individual
Blade Material:
Chrome Vanadium Molybdenum Steel
Handle Material:
Cadmium Free Plastic
Blade Length:
60 mm
Family:
27730
Application Tooling, Precision ESD Safe Metric Nut Driver. 3.0 x 60mm
Search Keywords:
27730
IN STOCK: 53
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$17.43
$34.860
10
$10.17
$101.700
25
$9.38
$234.500
50
$8.59
$429.500
100
$8.24
$824.000
250 +
$7.72
$1,930.000
Tools/3D Models
Product Guides