Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
27894
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
3
Package Type:
Family:
27894
Blade Length:
N/A
Packaging:
Clamshell
Drive Style:
Torx
Material:
Chrome Vanadium Molybdenum Steel
Product Weight:
122.47 g
Blade width:
N/A
Life Cycle:
Discontinued
Application Tools, Precision ESD Safe TorxPlus Screwdriver
Search Keywords:
27894
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$130.03
$130.030
Product Guides