help desk software
DATA SHEET

28168

Wiha Tools

Blade Hex Socket - 4mm - 5.91" (150.0mm) Overall Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
28168
RoHS:
Yes
HTS:
8207906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
Life Cycle:
Discontinued
The 28168 is Drive-Loc VI metric nut driver blade made of high alloy CVM steel, through hardened, hard chrome finish.
Search Keywords:
28168
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$15.01
$15.010
Tools/3D Models
Product Guides