Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
31305
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BAG
Product Weight:
27.22 g
Blade Length:
60 mm
Blade width:
3 mm
Material:
Chrome Vanadium Molybdenum Steel
Family:
31305
Packaging:
Bag
Drive Style:
Pozidriv
Application Tools, Pozidriv Softfinish Screwdriver
Search Keywords:
31305
IN STOCK:
10
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$9.08
$90.800
30
$8.62
$258.600
100
$8.19
$819.000
250
$7.78
$1,945.000
500
$7.39
$3,695.000
1,000
$7.02
$7,020.000
2,500
+
$6.67
$16,675.000
Product Guides