help desk software
DATA SHEET

32010

Wiha Tools

Insulated Soft Finish Slotted Screwdriver

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
32010
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Material:
N/A
Blade Length:
75 mm
Product Weight:
27.22 g
Drive Style:
Slotted
Packaging:
Bag
Blade width:
N/A
Insulated Soft Finish Slotted Screwdriver
Search Keywords:
32010
IN STOCK: 11
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.54
$85.400
30
$8.12
$243.600
100
$7.71
$771.000
250
$7.33
$1,832.500
500
$6.96
$3,480.000
1,000
$6.61
$6,610.000
2,500
$6.28
$15,700.000
5,000 +
$5.97
$29,850.000
Tools/3D Models
Product Guides