help desk software
DATA SHEET

32015

Wiha Tools

Insulated Soft Finish Slotted Screwdriver

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
32015
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Family:
32015
Material:
N/A
Product Weight:
N/A
Blade width:
N/A
Blade Length:
100 mm
Drive Style:
Slotted
Packaging:
Bag
Insulated Soft Finish Slotted Screwdriver
Search Keywords:
32015
IN STOCK: 11
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.74
$87.400
30
$8.30
$249.000
100
$7.89
$789.000
250
$7.49
$1,872.500
500
$7.12
$3,560.000
1,000
$6.76
$6,760.000
2,500 +
$6.43
$16,075.000
Tools/3D Models
Product Guides