help desk software
DATA SHEET

32023

Wiha Tools

Insulated Cushion Grip Slotted Screwdriver 4.5 x 100mm

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
32023
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Product Weight:
54.43 g
Family:
32023
Packaging:
Bag
Material:
Steel
Drive Style:
Slotted
Blade width:
4.5 mm
Blade Length:
100 mm
Insulated Cushion Grip Slotted Screwdriver 4.5 x 100mm
Search Keywords:
32023
IN STOCK: 9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.55
$11.550
10
$10.50
$105.000
30
$9.97
$299.100
50
$9.48
$474.000
100
$9.00
$900.000
250
$8.55
$2,137.500
500
$8.12
$4,060.000
1,000 +
$7.72
$7,720.000
Tools/3D Models
Product Guides