help desk software
DATA SHEET

32746

Wiha Tools

Esd Safe Precision Long Needle Nose Straight Serrated Jaws Pliers

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
32746
RoHS:
Yes
HTS:
8203206030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Family:
32746
Jaw Width:
11.93 mm
Jaw Length:
40.64 mm
Material:
N/A
Handle Length:
N/A
Esd Safe Precision Long Needle Nose Straight Serrated Jaws Pliers
Search Keywords:
32746
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.325
$83.325
3
$75.750
$227.250
6
$71.960
$431.760
12
$68.360
$820.320
27
$64.950
$1,753.650
51
$61.700
$3,146.700
102
$58.610
$5,978.220
252 +
$55.680
$14,031.360
Tools/3D Models
Product Guides