help desk software
DATA SHEET

32760

Wiha Tools

Application Tools, ESD Safe Precision Flush Cutting Diagonal Cutter Plier

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
32760
RoHS:
Yes
HTS:
8203206030
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Material:
N/A
Jaw Length:
N/A
Family:
32760
Handle Length:
N/A
Jaw Width:
12.7 mm
Application Tools, ESD Safe Precision Flush Cutting Diagonal Cutter Plier
Search Keywords:
32760
IN STOCK: 0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$40.19
$120.570
12
$38.18
$458.160
27
$36.27
$979.290
51
$34.46
$1,757.460
102
$32.74
$3,339.480
252
$31.10
$7,837.200
501 +
$29.55
$14,804.550
Tools/3D Models
Product Guides