Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
35811
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
BAG
Blade width:
N/A
Packaging:
Bag
Blade Length:
100 mm
Drive Style:
Square
Product Weight:
54.43 g
Material:
N/A
Insulated Square Screwdrivers
Search Keywords:
35811
IN STOCK:
8
Ships today, if you order in
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$12.947
$12.947
10
$11.770
$117.700
30
$11.180
$335.400
50
$10.620
$531.000
100
$10.090
$1,009.000
250
$9.590
$2,397.500
500
$9.110
$4,555.000
1,000
+
$8.650
$8,650.000
Product Guides