35890
Wiha ToolsApplication Tools, Insulated Cushion Grip Screwdriver Slotted 4.5, 6.5mm Phillips #1, 2 Square #1, 2. 6 Piece Set
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
35890
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
3
Blade Length:
N/A
Product Weight:
376.48 g
Family:
35890
Material:
Chrome Vanadium Molybdenum Steel
Drive Style:
Phillips/Slotted/Square
Packaging:
Pouch
Blade width:
N/A
Application Tools, Insulated Cushion Grip Screwdriver Slotted 4.5, 6.5mm Phillips #1, 2 Square #1, 2. 6 Piece Set
Search Keywords:
35890
IN STOCK:
3
Can Ship immediately
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$74.20
$222.600
6
$70.49
$422.940
12
$66.97
$803.640
27
$63.62
$1,717.740
51
$60.44
$3,082.440
102
$57.42
$5,856.840
252
+
$54.54
$13,744.080
Product Guides