help desk software
DATA SHEET

36259

Wiha Tools

Security Torx Soft Finish Cushion Grip 10 Piece Screwdriver Set T7s - T40s

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
36259
RoHS:
Yes
HTS:
8205400000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BOX
Packaging:
Box
Material:
Chrome Vanadium Molybdenum Steel
Blade Length:
N/A
Drive Style:
Torx
Family:
36259
Product Weight:
680.39 g
Blade width:
N/A
Security Torx Soft Finish Cushion Grip 10 Piece Screwdriver Set T7s - T40s
Search Keywords:
36259
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.98
$164.980
5
$156.73
$783.650
10
$148.90
$1,489.000
25
$141.45
$3,536.250
50
$134.38
$6,719.000
75
$127.66
$9,574.500
100 +
$121.28
$12,128.000
Tools/3D Models
Product Guides