help desk software
DATA SHEET

37027

Wiha Tools

Torx Plus Flag Handle Driver 2 Packs, 2Pk

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
37027
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
BAG
Packaging:
Bag
Blade Length:
45 mm
Drive Style:
Torx12200
Product Weight:
18.15 g
Material:
Chrome Vanadium Molybdenum Steel12202
Blade width:
N/A
Family:
37027
Torx Plus Flag Handle Driver 2 Packs, 2Pk
Search Keywords:
37027
IN STOCK: 3
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Price Per:
Package
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.37
$25.110
27
$7.96
$214.920
102
$7.56
$771.120
252
$7.18
$1,809.360
501
$6.82
$3,416.820
1,002
$6.48
$6,492.960
2,502
$6.16
$15,412.320
5,001 +
$5.85
$29,255.850
Tools/3D Models
Product Guides