56833
Wiha ToolsApplication Tools, Precision Electronic Oblique 48° Cutters, Full Flush. 5.5In/138mm Oal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
56833
RoHS:
Yes
HTS:
8203206030
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
3
Family:
56833
Application Tools, Precision Electronic Oblique 48° Cutters, Full Flush. 5.5In/138mm Oal
Search Keywords:
56833
IN STOCK:
8
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
3
$44.14
$132.420
6
$41.93
$251.580
12
$39.83
$477.960
27
$37.84
$1,021.680
51
$35.95
$1,833.450
102
$34.15
$3,483.300
252
+
$32.44
$8,174.880
Product Guides
CUSTOMERS
ALSO BOUGHT
3220-8-0
Minigator Clip To Stacking Banana Plug
MS3106F16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
T3263000U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
T3260001U
Circular Connector Plug - Male Pins - 3 Position - M16-3 Insert Arrangement - 10A 250V - T...