help desk software
DATA SHEET

74580

Wiha Tools

Torx® Power Bit T6 x 150mm (5.9in)

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
74580
RoHS:
Yes
HTS:
8207906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG
Torx® Power Bit T6 x 150mm (5.9in)
Search Keywords:
74580
IN STOCK: 6
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.23
$36.460
10
$10.63
$106.300
25
$9.82
$245.500
50
$8.99
$449.500
100
$8.62
$862.000
250 +
$8.08
$2,020.000
Tools/3D Models
Product Guides