help desk software
DATA SHEET

77790

Wiha Tools

Screwdriver, Ultra Driver 26Inone Tradesman Phillips, Slotted, Torx, Square, Hex Inch and Metric, Pozi

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wiha Tools
Part No:
77790
RoHS:
Yes
HTS:
8205400000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Package Type:
BOX
Family:
77790
Drive Style:
N/A
Product Weight:
204.12 g
Blade width:
N/A
Packaging:
Box
Material:
N/A
Blade Length:
N/A
Screwdriver, Ultra Driver 26Inone Tradesman Phillips, Slotted, Torx, Square, Hex Inch and Metric, Pozi
Search Keywords:
77790
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Multiple:
3
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.91
$52.910
3
$48.10
$144.300
6
$45.70
$274.200
12
$43.41
$520.920
27
$41.24
$1,113.480
51
$39.18
$1,998.180
102
$37.22
$3,796.440
252 +
$35.36
$8,910.720
Tools/3D Models
Product Guides