M39012/01-0018
Winchester Interconnect/Kings ElectronicsConn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester Interconnect/Kings Electronics
Part No:
M39012/01-0018
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
38.86 x 20.06 mm
Life Cycle:
Discontinued
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides