Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1065-1QD
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Coaxial
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
68.83 x 14.22 mm
The 1065-1QD is a high-quality coaxial connector designed for precise and reliable cable connections. This connector, part of the KINGS ELECTRONICS family, features a crimp connection method, ensuring a secure and durable attachment to the cable. With its gold plating, this connector offers excellent signal conductivity and corrosion resistance, resulting in minimal signal loss and long-lasting performance. The ST cable mount design allows for easy installation and compatibility with various coaxial cables. Trust the 1065-1QD connector from KINGS ELECTRONICS to deliver superior transmission quality for your coaxial applications.
Search Keywords:
10651QD
IN STOCK:
0
On Order:
75
can ship 1/15/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$29.74
$29.740
5
$27.82
$139.100
10
$26.54
$265.400
25
$25.75
$643.750
50
$24.64
$1,232.000
100
$23.63
$2,363.000
300
+
$22.70
$6,810.000
CUSTOMERS
ALSO BOUGHT
10RC-10
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin
1705-2
RF / Coaxial Connector - SHV Coaxial - Straight Plug - Crimp - Coaxial Cable Types: RG58, ...
SBP190319WE2.5
Self Laminating Wire and Cable Marker
CX240D5
Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage ...
P004-006-2C13
Y Splitter Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to 2x IEC-320-C13), 6-ft...