125-88-9
Winchester/KingsConn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
125-88-9
RoHS:
Yes
HTS:
8536694010
ECCN:
5A991.B
Supplier Standard Pack
1
Type:
TNC
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
28.95 x 14.47 mm
Part number 125-88-9 from KINGS ELECTRONICS is a high-quality TNC connector designed for a wide range of applications. This connector features a crimp style cable mount and is suitable for use with frequencies ranging from 0Hz to 11GHz. The connector has a 50 Ohm impedance and is plated with gold for optimal signal transfer and durability. Trust KINGS ELECTRONICS for reliable and high-performance connectors for your electronic needs.
Search Keywords:
125889
IN STOCK:
0
On Order:
88
can ship 3/20/25
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$30.96
$30.960
5
$30.50
$152.500
10
$30.04
$300.400
25
$29.59
$739.750
50
$18.21
$910.500
75
$14.41
$1,080.750
100
+
$14.13
$1,413.000
CUSTOMERS
ALSO BOUGHT
PLT3I-M
Cable tie – Intermediate cross section - Nylon 6.6 - Length 290 mm – Width 3.7 mm – Maximu...
225-1066-000
Connector Accessories Pin Filler Plug Size 8
PLT3S-M30
Pan-Ty® locking tie, standard cross section, 11.5" (292mm) length, heat stabilized nylon 6...
1652619
COUPLER MODULAR 8POS-8POS
787-8009-00
Dust Cap / Cover - W/o Lanyard - Dust Flight Cap - For AMP DMC-MD Series Rectangular Recep...