help desk software
DATA SHEET

1705-1

Winchester/Kings

RF Coaxial Connector - Straight Plug - Beryllium Copper - RG59/U, RG62/U, RG140/U, RG210/U Cable Types - SHV Series - Crimp Termination.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Winchester/Kings
Part No:
1705-1
RoHS:
No
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
SHV
Impedance:
N/A
Operating Frequency:
N/A
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
N/A
Dimension:
46.48 x 14.22 mm
The 1705-1 RF coaxial connector has PTFE insulator and beryllium copper contact with gold plating. Overall length of this connector is 46.48 mm (1.83").
Search Keywords:
17051
IN STOCK: 448
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.92
$42.920
5
$38.34
$191.700
10
$34.42
$344.200
25
$33.91
$847.750
50
$31.58
$1,579.000
100
$31.11
$3,111.000
300 +
$30.64
$9,192.000
Tools/3D Models